Microchip Technology Automotive Timing Solutions

Microchip Technology Automotive Timing Solutions comprises a portfolio of highly reliable timing devices engineered for robust performance and precise stability in harsh automotive environments. The lineup includes durable clock generators, buffers, and microelectromechanical system (MEMS) oscillators. Each of these Microchip Technology products is built on advanced technology to deliver consistent, high-quality timing across demanding conditions.

Features

  • High quality and reliability, AEC-Q100 qualified
  • Wide -40°C to +125°C operating temperature range, meets automotive grade 1
  • Small form factor packages reduce board space
  • Highly integrated solutions reduce component complexity and potential failure points
  • 1.6mm x 1.2mm dimensions  save 50% board space
  • Superb shock and vibration immunity

Applications

  • Advanced driver assistance systems (ADAS)
  • Light detection and ranging (LiDAR)
  • Autonomous driving
  • Infotainment systems
  • In-vehicle Ethernet
  • Engine control modules
  • Instrument cluster

Videos

Published: 2020-05-07 | Updated: 2025-09-30