Microchip Technology ADM00963 Offline LED Driver Evaluation Board

Microchip Technology ADM00963 Offline LED Driver Evaluation Board evaluates CL88031 230VAC offline led driver. This Microchip evaluation board is designed to drive a long string of inexpensive, low-current LEDs directly from the AC mains. The ADM00963 offline LED driver evaluation board is based on Microchip Technology's CL88031 sequential LED drivers. This evaluation board provides over 80% efficiency with a typical output capability of up to 130mA and offers 15W (maximum) output power.

The ADM00963 offline LED driver evaluation board controls the current through six LED taps while maintaining a high-input Power Factor (PF) and low Total Harmonic Distortion (THD). This evaluation board operates at 230Vrms input voltage at 50Hz to 60Hz operating frequency range. The PCB of the ADM00963 offline LED driver evaluation board is made on a 1.6mm standard double-layer FR4 that includes a 10-wire flat cable to connect the LED driver board.

Features

  • Drive a long string of inexpensive low-current LEDs directly from the mains
  • Controls the current through six LED taps
  • High-input PF
  • Low THD
  • Over 80% efficiency
  • Based on Microchip Technology's CL88031 sequential LED drivers
  • 10-wire flat cable to connect the LED driver board

Specifications

  • 130mA (typical) output capability
  • 15W (maximum) output power
  • 230Vrms input voltage
  • 50Hz to 60Hz operating frequency range
  • 1.6mm standard double-layer FR4 PCB

Connection Diagram

Application Circuit Diagram - Microchip Technology ADM00963 Offline LED Driver Evaluation Board
Published: 2019-01-16 | Updated: 2022-12-20