Microchip Technology ADM00866 LED Driver Evaluation Board
Microchip Technology ADM00866 LED Driver Evaluation Board is based on the CL8800 sequential linear driver. The Microchip CL8800 linear driver is designed to drive a long string of inexpensive, low-current LEDs directly from the AC mains. The ADM00866 evaluation board features up to 130mA typical output capability, 8.5W maximum output power, and over 85% efficiency.Features
- 230VRMS ±15% input voltage
- 50Hz/60Hz input frequency
- Over 85% efficiency
- 8.5W (maximum) output power (depends on the cooling provided)
- Up to 130mA typical output capability
Additional resources
Published: 2018-10-12
| Updated: 2022-12-15