Microchip Technology AC320005-5 WQVGA Display Module
Microchip Technology AC320005-5 WQVGA Display Module is a high-performance 5.0" module featuring a maXTouch capacitive touch interface. The AC320005-5 Display Module is designed to work with the Microchip Multimedia Expansion Board II and the Microchip Xplained Pro and Xplained Ultra Evaluation Kits.The AC320005-5 WQVGA Display Module enables evaluation and demonstration of the Microchip Graphics Display Solution and Graphics Library for 32-bit Microcontrollers. The AC320005-5 Module features the maXTouch® capacitive touch interface, supporting single-finger, multi-finger, and gloved-finger operation. This 5.0" Display Module also offers a 24-bit parallel RGB interface and a resolution of 800px x 480px.
Features
- 800px x 480px TFT display
- maXTouch MXT460
- QTouch® QT1070 Touch Sensor (with four navigation keys)
- 4 K-bit 1-wire EEPROM
- Integrated Projective Capacitive Touch (PCAP) panel
- Compatibility
- Microchip Multimedia Expansion Board II
- Microchip Xplained Pro Evaluation Kits
- Microchip Xplained Ultra Evaluation Kits
Published: 2018-01-26
| Updated: 2023-04-05