Melexis Arcminaxis™ MLX90384 Evaluation Kits

Melexis Arcminaxis™ MLX90384 Evaluation Kits are based on the MLX90384 reference design and were developed to simplify exploration of Arcminaxis technology. The kit includes an entirely functional tabletop demonstrator, an SPI master for convenient USB connectivity to a PC, and a Graphic User Interface (GUI) to calibrate and employ the MLX90384 demonstrator.

The Melexis Arcminaxis MLX90384 Evaluation Kits tabletop demonstrator incorporates a magnet ring-set, a magnet holder, a sensor module, a base element, an SPI master, and a connection cable linking the sensor module and SPI master.

Features

  • Exact implementation of a reference design
  • Plug and play - easy connectivity and calibration
  • Reduce development time

Applications

  • Absolute rotary position sensor
  • High-accuracy encoder
  • Robotic joint encoder
  • E-mobility
  • Industrial motors

Kit Contents

  • Tabletop demonstrator
  • Magnet ring-set
  • Magnet holder
  • Sensor module
  • Base element
  • Connection cable linking the sensor module
  • SPI master for convenient USB connectivity to a PC
  • Graphical User Interface (GUI)
Published: 2025-08-12 | Updated: 2025-11-20