MediaTek Genio 500 (MT8385) Edge-AI IoT Platform

MediaTek Genio 500 (MT8385) Edge-AI IoT Platform is a cutting-edge IoT platform engineered for unrivaled performance and efficiency. The MediaTek Genio 500 features an impressive blend of power and versatility, with features like 4X Arm® Cortex®-A73 and 4X Cortex-A53 processors. The VP6 Dual Core APU and Mali-G52 GPU complement the device. With a focus on portability, home automation, and commercial IoT applications, the Genio 500 caters to the demands of advanced multimedia, seamless multitasking, and the integration of multiple high-resolution cameras and connected touchscreen displays.

Purchase the full Genio 500 Commercial-Grade Set

Features

  • 4X Arm Cortex-A73 octa-core CPU, 2.0GHz + 4X Arm Cortex-A53, 2.0GHz
  • Arm Mali-G52, 800MHz (OpenGL, OpenCL, Vulkan) GPU
  • Dual-core Vision P6, 525MHz (0.75 TOPS), supports TensorFlow Light DSP
  • 1x USB 3.0  / 6x I2C, 3x I3C / 6x SPI / 3x UART
  • 32MP at 30fps camera
  • 1920x1080, MediaTek MiraVision display
  • Android, Yocto, Ubuntu OS
  • Power-efficient 12nm SoC

Block Diagram

Block Diagram - MediaTek Genio 500 (MT8385) Edge-AI IoT Platform

Genio Family Table

Chart - MediaTek Genio 500 (MT8385) Edge-AI IoT Platform

Videos

Published: 2023-05-17 | Updated: 2026-04-17