MEAN WELL ENP-120 120W Desktop Power Supplies
MEAN WELL ENP-120 120W Desktop Single-Output Power Supplies are designed for communication-related applications and offer improvements over the older ESP family. The ENP-120 series features a wide input range (90VAC to 264VAC), built-in active power factor correction, three-year warranty, and standard 7" width. These power supplies meet complete safety regulations (UL/CUL/CB/CE/FCC). MEAN WELL ENP-120 120W Desktop Single-Output Power Supplies comply with EISA 2007/DoE Level VI, NRCan, EU ErP, and CoC Version 5. Typical applications include land mobile radio systems, surveillance systems, and TV antenna facilities.Features
- Universal AC input / Full range
- Built-in active PFC function
- Energy efficiency Level VI
- Complies with EISA 2007/DoE, NRCan, and EU ErP
- 125% peak load capability
- Fanless design, cooling by free air convection
- Protection
- Short circuit
- Overload
- Overvoltage
- Overtemperature
- 3-year warranty
Applications
- Land mobile radio systems
- Surveillance systems
- TV antenna facilities
Block Diagram
Published: 2016-12-06
| Updated: 2022-10-17