MEAN WELL RSDW20UW & RDDW20UW DC-DC Converters
MEAN WELL RSDW20UW and RDDW20UW DC-DC Converters are 20W output module DC-DC railway converters. The series features an 18:1 (8.5VDC to 160VDC) ultra-wide voltage input and various output voltages of 5V/12V/15V for single output and ±12/±15V/±24V for dual outputs. These reliable converters offer up to 89% high efficiency, a 3KVAC I/P-O/P isolation voltage, and a wide working temperature range of -40°C to +95°C. MEAN WELL RSDW20UW and RDDW20UW DC-DC Converters are certified to UL62368-1, EAC TP TC004, and railway EN50155. The series is ideal for railways, trams, MRT, buses, and other transportation applications.Features
- Compliance with railway standard EN501155
- DIP 2"x1" package with standard pinout
- 18:1 (8.5VDC to 160VDC) ultra-wide voltage input range
- -40°C to +95°C operating temperature range
- No minimum load required
- Fully encapsulated
- 3KVAC I/P-O/P isolation voltage
- Up to 5000m operating altitude
- Protections
- Continuous short circuit
- Overload
- Overvoltage
- Input undervoltage
- Remote ON/OFF control
- Three-year warranty
Applications
- Buses, trams, metros, railway systems
- Telecom/datacom systems
- Wireless networks
- Industrial control facilities
- Instruments
- Analyzers
- High vibration, dusty, extremely low or high temperature, and harsh environments
Published: 2020-09-10
| Updated: 2024-07-23