MEAN WELL NTS-1700 & NTU-1700 1700W DC-AC Power Inverters
MEAN WELL NTS-1700 and NTU-1700 1700W DC-AC Power Inverters are true sine wave DC-AC power inverters with 3400W peak power and adjustable AC output voltage and frequency. The NTU-1700 includes a built-in uninterruptible power supply (UPS) function (AC bypass). Both the MEAN WELL NTS-1700 and NTU-1700 feature a digital design with microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. These DC-AC power inverters also provide a high-quality fan with low acoustic noise and operate over a -25°C to +70°C temperature range. Applications include home and office appliances, power tools, portable equipment, and more.Features
- Built-in UPS function - AC bypass (NTU-1700)
- True sine wave output (THD<3%)
- Up to 3400W high surge power
- Temperature-controlled cooling fan
- AC output voltage and frequency selectable by DIP S.W
- -25°C to +70°C operating temperature range
- Power ON-OFF remote control
- Front panel indicator for operation status
- Suitable for lead-acid or li-ion batteries
- Protections include input reverse polarity, input DC low alarm, input DC low shutdown, input over-voltage, output short circuit, output overload, output over-temperature, and battery over-discharge protection (low voltage disconnect)
- Remote controller
- Supports RS-232 communication
- Conformal coating
- 3-year warranty
Applications
- Home and office appliances
- Power tools
- Portable equipment
- Vehicles
- Yachts
- Off-grid solar power systems
- Wireless networks
- Telecom/datacom systems
Videos
Additional Resources
- NTS-1700 Datasheet
- NTU-1700 Datasheet
- Industrial-Grade, Reliable, and Durable Chargers and Inverters
- Tech Insight: Portable Energy Storage UPS System Solution (English)
- Tech Insight: Portable Energy Storage UPS System Solution (Traditional Chinese)
- Tech Insight: Portable Energy Storage UPS System Solution (Simplified Chinese)
- Installation Manual
Published: 2022-01-31
| Updated: 2024-10-07