MEAN WELL NSP-500 & NSP-750 Enclosed Type Power Supplies

MEAN WELL NSP-500 and NSP-750 Enclosed Type Power Supplies are 500W/750W AC/DC enclosed-type power supplies designed for high reliability across multiple industries with PFC function. These power supplies are compact in size (NSP-500: 199mm x 99mm x 41mm and NSP-750: 199mm x 105mm x 41mm) for improved space utilization in system installations. The NSP-500 and NSP-750 power supplies incorporate a built-in remote on/off control/remote sense/DC OK signal. These power supplies feature an 85VAC to 305VAC input voltage range for global compatibility, up to 95% efficiency, and low-standby power consumption. The NSP-500 and NSP-750 power supplies feature a constant current design with a 200% peak power capability.

Protection features include overload, overvoltage, short-circuit, and over-temperature. The NSP-500 and NSP-750 power supplies are compliant with OVCIII and are certified to standards including 62368-1, 60601-1, 61558-1, 62477-1, 61010-1, and 2X MOPP. Typical applications include Power Sourcing Equipment of (PoE), home automation, medical devices, charging applications, telecom devices, security systems, network equipment, electronic instruments, equipment apparatus, and industrial automation.

Features

  • 85VAC to 305VAC (120VDC to 431VDC) wide input voltage range with active PFC for global compatibility
  • No load power consumption:
    • <0.75W (nsp-500)
    • <0.75W to 1W (nsp-750)
  • Global certificates in multiple fields:
    • ITE 62368-1
    • Medical 60601-1
    • Household 60335-1
    • Industrial 61558-1/2 16/61010-1
    • Energy converter 62477-1
  • 200% peak power capability (12V to 60V models) 
  • Overload, overvoltage, short circuit, and over-temperature protections
  • Up to 95% high efficiency
  • <350µA, 2 X MOPP extremely low leakage current
  • Built-in constant current limiting circuit
  • Built-in remote ON/OFF control/remote sense/DC OK signal
  • Overvoltage category III (OVC III)
  • Operating altitude up to 5000m
  • 5-year warranty

Applications

  • Mechanical and electrical equipment
  • Electronic instruments and equipment apparatus
  • Medical equipment
  • Telecommunications
  • Network equipment
  • Energy conversion and backup solutions
  • Home automation
  • Charging devices
  • Power Sourcing Equipment (PoE)
  • Industrial automation machinery/control systems
  • Security system
MEAN WELL NSP-500 & NSP-750 Enclosed Type Power Supplies
MEAN WELL NSP-500 & NSP-750 Enclosed Type Power Supplies

Videos

MEAN WELL NSP-500 & NSP-750 Enclosed Type Power Supplies
Published: 2025-12-07 | Updated: 2026-01-02