MEAN WELL NPP-1200/1700 Battery Chargers & Power Supplies
MEAN WELL NPP-1200 and NPP-1700 Battery Chargers and Power Supplies are two-in-one modules that allow the user to flexibly switch the operating mode to battery charger or power supply. In addition to running a three-stage charging curve for lead-acid batteries, the units can also be switched to provide a constant voltage power supply for normal loads. Changing the operation mode is as simple as plugging and unplugging a short-circuit pin on the front panel. MEAN WELL NPP-1200/1700 Battery Chargers and Power Supplies feature 1200W and 1700W rated wattage, adjust output current, and ultra-wide output voltage (10.5V to 21V, 21V to 42V, and 42V to 80V). These safe and durable dual-purpose modules are suitable for use in charging systems for E-scooters, buses, surveillance systems, industrial automation machinery, mechanical and electrical equipment, and more.Features
- Multi-function single-unit battery charger or power supply operation modes selectable
- Ultra-wide output voltage (10.5V to 21V, 21V to 42V, and 42V to 80V)
- Output voltage and current adjustable via potentiometer
- 3-stage charging curve for charging mode
- Wide -30°C to +70°C operating temperature range
- Thermal-controlled DC fan for noise reduction
- Multiple protections: short circuit, overload, overvoltage, and overtemperature
- Suitable for lead-acid batteries
- Carry handle accessory available
- Safety: CB, UL, DEKRA, EAC, CE, UKCA (62368-1 + 60335-1/-2-29)
- 3-year warranty
Applications
- Radio system backup solutions
- E-scooter chargers
- Camping vehicles, buses, heavy-duty trucks
- Specialty vehicles
- Surveillance systems
- Industrial automation machinery
- Industrial control systems
- Mechanical and electrical equipment
Videos
Published: 2021-12-23
| Updated: 2025-01-19