MEAN WELL LDH-25 DC-DC Step-Up Constant Current LED Drivers
MEAN WELL LDH-25 DC-DC Step-Up Constant Current LED Drivers offer a 250mA to 700mA rated current range, 9.5VDC to 32VDC input voltage, and up to 95.5% efficiency. LDH-25 drivers provide short-circuit protection, overvoltage protection, and feature cooling by free air convection. These drivers have various function options to provide optimal design flexibility for DC-source LED lighting systems. MEAN WELL LDH-25 LED Drivers are ideal for portable lighting, LED solar street lighting, and LED greenhouse lighting.Features
- Short-circuit protection
- Overvoltage protection
- Fully encapsulated
- DC/DC step-up converter
- 2-in-1 dimming
- Cooling by air convection
Applications
- DC battery source lighting
- Portable lighting
- LED solar street lighting
- LED greenhouse lighting
- LED low-bay lighting
Specifications
- 9.5VDC to 32VDC input voltage range
- 250mA to 700mA constant current output
- -40°C to +70°C operating temperature range
- Wide output LED forward voltage up to 84VDC
- Up to 95.5% efficiency
Published: 2020-08-10
| Updated: 2024-07-22