MEAN WELL ELG-300 & ELGC-300 LED Drivers
MEAN WELL ELG-300 and ELGC-300 Constant Power Mode LED Drivers provide a higher wattage option for street, flood, and bay lighting applications. These 300W drivers are offered in the ELGC-300 series with constant power (CP) mode and in the ELG-300 series with both constant voltage and constant current mode (CV + CC). The ELG-300 variant is suitable for outdoor LED advertisement and strip lighting applications. The ELGC-300 devices can operate with a wide AC input range from 100V to 305V. MEAN WELL ELG-300 and ELGC-300 Constant Power Mode LED Drivers adopt the global input/output cable design, which can be applied worldwide. Other features include high efficiency (94.5%), high surge protection withstanding 6kV(L/N-FG)/4KV(L-N), a wide operating temperature range of -40°C to +85°C, and dimming functions with 3-in-1/DALI or smart timer control to achieve IoT control.Features
- Wide input voltage range
- Variants
- CP mode: ELGC-300
- CV + CC mode: ELG-300
- Built-in active PFC function
- Short-circuit, overvoltage, and overtemperature protection
- Efficiency up to 94.5%
- Surge protection with 6KV (L/N-FG) / 4KV (L-N)
- Dimming functions with a 3-in-1/DALI and smart timer
- IP67 rating for indoor and outdoor installations
- 5-year warranty
Applications
- LED bay lighting
- LED stage lighting
- LED spotlighting
Specifications
- 100VAC to 305VAC, 142VDC to 431VDC voltage range
- 47Hz to 63Hz frequency range
- 45A cold-start inrush current at 230VAC
- ±0.03%/°C temperature coefficient
- 20% to 95% relative humidity (RH) non-condensing
- 246mm x 77mm x 39.5mm dimensions (L x W x H)
- -40°C to +85°C operating temperature range
Published: 2018-10-03
| Updated: 2023-01-10