MEAN WELL SDR-75 75W DIN Rail Power Supplies
MEAN WELL SDR-75 75W DIN Rail Power Supplies measure only 32mm in width, saving space on DIN rails. With 90% high efficiency, these units can be cooled by free air convection from -30°C to +70°C, or +60°C at full load. Standard functions include front-panel LED indicator and DC voltage adjustment, as well as protections for short-circuit, overload (constant current mode), overvoltage, and overtemperature. MEAN WELL SDR-75 75W DIN Rail Power Supplies are ideal industrial control, semi-conductor fabrication equipment, factory automation, and electro-mechanical applications.Features
- 32mm slim design
- Universal AC input 88V to 264V
- 90% high efficiency
- 112.5W peak power for 3 seconds
- Short circuit, overload (constant current limiting, shut down >3s), overvoltage, and overtemperature protection
- Cooling by free air convection
- Installed on DIN rail TS-35/7.5 or TS-35/15
- UL508 (industrial control equipment) compliance
- UL / CUL / TUV / CB / CE certified
- 32mm x 125.2mm x 102mm (WxHxD) dimensions
- 3-year warranty
Applications
- Industrial control
- Semi-conductor fabrication equipment
- Factory automation
- Electro-mechanical applications
Published: 2013-10-18
| Updated: 2022-03-11