Micro Commercial Components (MCC) SMGJ80CA Transient Voltage Suppressor
Micro Commercial Components (MCC) SMGJ80CA Transient Voltage Suppressor (TVS) is a diode with bi-directional high surge current capability. This TVS provides level 1 moisture sensitivity and low clamping voltage under surge and is ideal for automated placement. The MCC SMGJ80CA TVS operates from -55°C to +125°C junction temperature range, 90V to 110V breakdown voltage range (VBR), and offers a 2500A peak pulse current (8/20μs).Features
- High surge current capability
- Bi-directional TVS
- Glass passivated junction
- 80V operating voltage
- 130V clamping voltage
- 18.3mm x 14mm x 7.5mm mechanical dimension
- 90V to 110V breakdown voltage range (VBR)
- -55°C to +125°C operating temperature range
- Low clamping voltage under surge
- Level 1 moisture sensitivity
- 2500A peak pulse current (8/20μs)
Curve Characteristics
Published: 2021-01-04
| Updated: 2024-06-20