Micro Commercial Components (MCC) MCB2D & MCU2D 40V N-channel MOSFETs
Micro Commercial Components (MCC) MCB2D and MCU2D 40V N-channel MOSFETs leverage Split-Gate Trench (SGT) technology and full AEC-Q101 qualification in compact packages. These MOSFETs feature a high-density cell design with 2.8mΩ low on-resistance, ensuring efficient power management in a diverse range of automotive systems. The MCB2D and MCU2D MOSFETs come in DPAK and D2PAK high-power density packages for a seamless upgrade path with minimal changes for integration into current designs. In addition to outstanding performance in harsh conditions, these components can operate at junction temperatures of up to 175°C. The MCB2D and MCU2D MOSFETs are designed to deliver exceptional reliability for demanding automotive applications. Other typical applications include battery management systems and electric water pumps.Features
- Fully AEC-Q101 qualified
- Split-Gate Trench (SGT) MOSFET technology
- High-density cell design for ultra-low RDS(on)
- Epoxy meets UL 94 V-0 flammability rating
- Lead free finish/RoHS compliant
- High power density package
- High junction temperature up to 175°C
- Available in compact DPAK and D2PAK packages
- Halogen-free "Green" device
Applications
- Battery Management Systems (BMS) and DC-DC converters:
- Efficient power management for battery monitoring and control systems
- Enhanced reliability in BMS applications
- Efficient conversion of power
- Stable power output and optimization in converter operations
- Electric Power Steering (EPS) and electric water pumps:
- Optimal power distribution for electric power steering systems
- Improved efficiency and responsiveness in EPS functionalities
- Reliable power delivery for electric water pump operations
- Increased efficiency and durability in water pump applications
- Lighting and load switches:
- Seamless integration for low-side switching applications
- Enhanced safety features in automotive circuitry
- Precision control for automotive lighting applications
- Increased energy efficiency in lighting designs
- Seat Control Systems and motor drives:
- Robust power handling capabilities for various motor drive applications
- Consistent operation and reliability in motor drive systems
- Precise control and management of seat adjustment mechanisms
- Seamless integration for enhanced user experience and comfort
View Results ( 2 ) Page
| Part Number | Datasheet | Transistor Polarity | Rds On - Drain-Source Resistance | Pd - Power Dissipation | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rise Time | Typical Turn-Off Delay Time | Typical Turn-On Delay Time | Product Type |
|---|---|---|---|---|---|---|---|---|---|---|
| MCU2D8N04YHQ-TP | ![]() |
N-Channel | 2.8 mOhms | 125 W | 40 V | 160 A | 209 ns | 25 ns | 20 ns | MOSFETs |
| MCB2D8N04YHQ-TP | ![]() |
N-Channel | 2.8 mOhms | 136 W | 40 V | 164 A | 209 ns | 25 ns | 20 ns | MOSFETs |
Published: 2024-05-01
| Updated: 2024-05-30