Maxwell Technologies 5.0V Small Cell Ultracapacitor Modules

Maxwell Technologies 5.0V 1.5F/2.5F Small Cell Ultracapacitor Modules provide high performance and low equivalent series resistance (ESR) with high shock and vibration resistance. These Maxwell pseudocapacitors offer long lifetimes with up to 500,000 duty cycles. The series also complies with RoHS and REACH requirements. Maxwell Technologies 5.0V 1.5F/2.5F Small Cell Ultracapacitor Modules are ideal for applications such as actuators, emergency lighting, telematics, automotive, security equipment, and more.

Features

  • High performance and low ESR
  • High shock and vibration resistance
  • Long lifetimes with up to 500,000 duty cycles
  • Compliant with RoHS and REACH requirements

Specifications

  • 5VDC rated voltage
  • 5.4VDC surge voltage
  • 1.5F or 2.5F rated capacitance
  • 8µA maximum leakage current
  • 5.1A maximum peak current, non-repetitive

Applications

  • Actuators
  • Emergency lighting
  • Telematics
  • Automotive
  • Security equipment
  • Backup systems
  • Smoke detectors
  • Advanced metering
Published: 2018-03-26 | Updated: 2022-12-30