Maxtena MPA-258-L1-L5 GPS L1 L5 Microstrip Antenna
Maxtena MPA-258-L1-L5 GPS L1 L5 Microstrip Antenna is a multiband high-performance antenna for high precision GPS and L1 L5 accuracy and positioning. This high gain antenna is customized for GPS L1 L5 frequencies. The MPA-258-L1-L5 antenna utilizes a special advanced wide-band dual-stacked ceramic patch antenna that leads to higher upper hemisphere efficiency and a lower axial ratio as compared to regular patch antennas. This allows the antenna to be superior and a top choice for demanding GPS L1+L5 multiband/multifrequency antenna requirements. The MPA-258-L1-L5 operates at -40°C to 105°C temperature range and is available in dimensions of 25mm x 25mm x 8mm. Typical applications include IoT applications, RTK, agriculture, navigation, security, autonomous vehicles, and transportation.Features
- GPS L1 L5 frequency
- Dual stacked patch
- Thru-hole mount
- Compact size
- Ceramic material
- Advanced ceramic materials
- High performance
- RHCP polarization
Specifications
- -40°C to 105°C temperature range
- 25mm x 25mm x 8mm dimensions
- 50Ω impedance
- -10dB return loss
- ≤1.8 VSWR
- L1 frequency:
- 1575.42±1.023MHz range of receiving frequency
- 1575±3MHz center frequency
- ≥22MHz bandwidth
- 1.8dBi gain at the zenith
- L5 frequency:
- 1176.45±12MHz range of receiving frequency
- 1175 ± 3MHz center frequency
- ≥3MHz bandwidth
- 0.5dBi gain at the zenith
Applications
- IoT applications
- RTK
- Agriculture
- Navigation
- Security
- Autonomous vehicles
- Transportation
Mechanical Dimensions
Published: 2021-08-03
| Updated: 2022-03-11