Maxtena MEA-7000-WIFI ISM Connector Mount Antenna

Maxtena MEA-7000-WIFI ISM Connector Mount Antenna offers 2.4GHz, 5GHz, and 6GHz frequency bands and high performance for maintaining constant network connectivity. This connector-mount antenna features a low profile with dimensions of 81mm x 14mm x 10mm, a hinged connector, and a Fakra-I-Beige connector. Possessing robust housing and anti-rotation mounting, the MEA-7000-WIFI antenna is easy to install. Maxtena MEA-7000-WIFI ISM Connector Mount Antenna is suitable for telematics systems, remote surveillance, asset tracking, and IoT Wi-Fi® system applications.

Features

  • Connector-mount mounting
  • Wi-Fi 6E antenna
  • Low profile
  • High efficiency
  • Hinged connector
  • Fakra-I-Beige connector

Applications

  • Wi-Fi
  • Navigation and telematics systems
  • IoT
  • Automotive connectivity
  • Multimedia
  • Fleet management
  • HD video and audio streaming

Specifications

  • 2.4GHz, 5GHz, and 6GHz frequency bands
  • 2410MHz to 7125MHz frequency range
  • 50Ω impedance rating
  • Linear polarization
  • Omnidirectional radiation pattern
  • 25W maximum input power rating
  • 81mm x 14mm x 10mm dimensions
  • -40°C to +85°C operating temperature range
Published: 2023-02-06 | Updated: 2023-02-20