Maxtena M9708CWT High Accuracy GNSS Antennas
Maxtena M9708CWT High Accuracy GNSS Antennas offer a low-profile design, 1164MHz to 1606MHz frequency range, and up to 117° beamwidth. M9708CWT antennas feature an excellent radiation pattern and low noise figure that ensures optimal performance for GNSS systems. These antennas have automotive-grade housing and a rugged IP67 rating. M9708CWT-UFL antennas are ideal for applications requiring minimal integration effort and for retrofitting existing products. M9708CWT-UFL antennas are mounted on the inside of the application housing, and M9708CWT antennas feature a 5m cable with an integrated SMA, SMB, or MCX connector. Maxtena M9708CWT High Accuracy GNSS Antennas are for the L1/L2/L5 GPS, Galileo, Beidou, and GLONASS bands.Features
- Low-profile design
- Concurrent GNSS reception on:
- L1: GPS, GLONASS, Galileo, Beidou
- L2: GPS L2C, Galileo E5B, and GLONASS L3OC
- L5: GPS L5, Galileo E5A
- Rugged IP67 rating (M9708CWT only)
- Small form factor
- Ideal for GIS, RTK, and other high accuracy GNSS applications
- Low power consumption
- Minimal phase center variation over azimuth and elevation
- Negligible group delay variation
- Automotive-grade housing (M9708CWT only)
- Custom-tuned to applications enclosure (M9708CWT-UFL only)
Specifications
- 1164MHz to 1606MHz frequency range
- Up to 117° beamwidth
- 35% to 40% peak efficiency range
- RHCP polarization
- -2dB to 3.3dB realized gain
- 3V to 5V voltage range
- 35mA current rating
Datasheets
Published: 2021-05-06
| Updated: 2022-03-11