MaxLinear XR2280x Evaluation Boards
MaxLinear XR2280x Evaluation Boards are used to evaluate the XR2280x USB to Ethernet Bridges. The devices are Hi-Speed USB 2.0 with an embedded hub and downstream USB functions. They feature 10/100 Ethernet controllers, 4 UARTs, a multi-master capable I2C controller, and an Enhanced Dedicated GPIO Entity (EDGE) controller. The XR22804IL56-F shares a common evaluation board with XR22802IL56-F. The only difference between the XR22804IL56-F and the XR22802IL56-F is that the XR22802IL56-F has two UART channels whereas XR22804IL56-F has four UART channels.Features
- Used to evaluate the XR2280x USB to Ethernet Bridges
- Hi-Speed USB 2.0 with an embedded hub and downstream USB functions
- 10/100 Ethernet controllers
- 4 UARTs
- Multi-master capable I2C controller
- Enhanced Dedicated GPIO Entity (EDGE) controller
Published: 2021-06-14
| Updated: 2022-03-11