MaxLinear XR21V14x UART

MaxLinear XR21V14x Universal Asynchronous Receiver Transmitter (UART) with USB 2.0 compliant bus interface is the industry's fastest UART series. The USB interface on the XR21V14x supports 12Mbps USB data transfer rate, USB suspend, resume, and remote wake-up operations. This UART operates from an internal 48MHz clock, requires no external crystal/oscillator, and can accurately generate any baud rate using the internal clock. The UART series includes an automatic transceiver direction control feature that simplifies the hardware for RS-485 applications. The XR21V14x UART is ideal for portable appliances, external converters (dongles), battery-operated devices, and more.

Features

  • USB 2.0 Compliant, Full-Speed (12Mbps)
    • Supports USB suspend, resume and remote wake-up operations
  • ±5kV HBM ESD protection on USB data pins
  • ±2kV HBM ESD protection on all other pins
  • Enhanced UART Features
    • UART data rates up to 12Mbps
    • Fractional Baud Rate Generator
    • 128byte TX FIFO
    • 384byte RX FIFO
    • 7, 8 or 9 data bits
    • 1 or 2 stop bits
    • Odd, even, mark, space, or no parity
    • Automatic Hardware (RTS/CTS or DTR/DSR) Flow Control
    • Automatic Software (Xon/Xoff) Flow Control
    • Multi-drop mode
    • Auto RS-485 Half-Duplex Control
    • Half-Duplex mode
    • Selectable GPIO or Modem I/O
  • Internal 48MHz clock
  • Single 3.3V power supply
  • 5V tolerant GPIO inputs
  • 16-pin QFN, 32-pin QFN or 48-pin TQFP package
  • Virtual COM Port WHQL certified drivers
    • Windows XP, Vista, Win7 and Win8
    • Windows CE 4.2, 5.0, 6.0, 7.0
    • Linux
    • Mac

Applications

  • Portable Appliances
  • External Converters (dongles)
  • Battery-Operated Devices
  • Cellular Data Devices
  • Factory Automation and Process Controls
  • Industrial applications

Block Diagrams

Published: 2009-07-16 | Updated: 2023-04-20