Analog Devices / Maxim Integrated MAX20334 Dual SPDT Data Line Switch
Analog Devices MAX20334 Overvoltage and Surge-Protected Dual SPDT Data Line Switch operates from a 2.7V to 5.5V supply and are designed for multiplex USB 2.0 high-speed signals and various analog signals. The MAX20334 Switch combines the low on-capacitance (CON) and low on-resistance (RON) required for high-performance switching applications while withstanding the overvoltage event.A data line short event to the high-voltage VBUS can result in either charger misdetection or permanent damage to the portable device in high-voltage charging solutions. The Analog Devices MAX20334 Dual SPDT Data Line Switch meets the requirements for USB 2.0 signaling. The device is available in a 12-bump (1.23mm x 1.63mm) wafer-level package (WLP) and operates over the -40°C to +85°C extended temperature range.
Features
- Distortion-free, high-speed signaling
- Dual SPDT
- 0V to 5V signal range
- 4Ω (typ) RON
- 600MHz bandwidth
- Positive overvoltage protection up to +20.5V
- Hot plug-in robustness
- Flexible system design
- Separate control for each switch path
- EN to save supply current
- FLAG signals fault event
- 12-bump WLP (1.23mm x 1.63mm) package
- -40°C to +85°C operating temperature range
Applications
- Smart phones
- Phablets
- Tablets
Functional Diagram
Published: 2019-05-28
| Updated: 2023-04-17