Maple Systems HMC Combined HMI & PLC Units

Maple Systems HMC Combined Human-Machine Interface (HMI) and Programmable Logic Controller (PLC) Units feature MAP-ware7000 software and standardize serial or Ethernet communication between devices. Maple Systems HMC Combined HMI and PLC Units comply with cULus, Class I Division 2, CE, RoHS, IP66, and UL standards. The HMCs are designed for mining, painting, chemical processing, and food processing applications. 

Features

  • cULus, Class I Division 2, CE, RoHS, IP66, and UL certifications
  • Serial and Ethernet communication options
  • MAP-ware7000 software integration
  • Standardize communication between devices
  • Single supervisory control and data acquisition (SCADA) source

Applications

  • Explosion prevention
  • Hazardous environments
  • Oil and gas industries
  • Mining
  • Painting
  • Chemical processing
  • Pharmaceutical industry
  • Food processing

Specifications

  • HMC4043A-M, HMC2043A-M
    • 10.92cm screen size
    • 480 x 272 resolution
    • Ethernet, USB, and serial ports
    • I/O expansion module slot
  • HMC3-M1212Y0200-V2
    • 12 bidirectional digital inputs
    • 12 digital outputs
    • 2 analog inputs
    • 0V to 10V input voltages
    • 0mA to 20mA input currents
  • HMC3-M1210Y0201-V2, HMC3-M1210P0201-V2
    • 12 bidirectional digital inputs
    • 10 digital outputs
    • 2 analog inputs
    • 1 analog output
    • 0V to 10V input and output voltages
    • 0mA to 20mA input and output currents
  • HMC2070A-M, HMC4070A-M
    • 17.78cm screen size
    • 800 x 480 resolution
    • Ethernet and USB ports
    • 2 serial ports
    • 3 I/O expansion slots
  • HMC4101A-M
    • 25.65cm screen size
    • 1024 x 600 resolution
    • Ethernet and USB ports
    • 2 serial ports
    • 5 I/O expansion slots
  • HMC3-M1212P0200-V2
    • 12 bidirectional digital inputs
    • 12 digital outputs
    • 2 analog inputs
    • 0V to 10V input voltages
    • 0mA to 20mA input currents
  • 16 bidirectional digital inputs, 14 digital outputs (HMC3-M1614Y-V2)
  • 16 bidirectional digital inputs, 16 digital outputs (HMC3-M1616P-V2)
  • HMC3-M0808Y0401T-V2
    • 8 bidirectional digital inputs
    • 8 digital outputs
    • 4 analog inputs
    • 1 analog output

Videos

Example Dimensions

Mechanical Drawing - Maple Systems HMC Combined HMI & PLC Units

Example Wiring Diagram

Block Diagram - Maple Systems HMC Combined HMI & PLC Units
Published: 2026-11-10 | Updated: 2026-11-17