Mallory Sonalert Industrial StackLights
Mallory Sonalert Industrial StackLights feature state-of-the-art brilliant LEDs with options for sound or no sound. These StackLights offer one to five stacks and pole or direct mount options. These Mallory Sonalert StackLights provide an opaque white lens and LED colors of red, yellow, green, blue, and white/clear. The sound versions feature a 2000Hz sound frequency and include four sound options: continuous, medium pulse (5pps), slow double pulse, and continuous tone for five seconds followed by a short pulse tone every one second.Features
- One to five stacks available
- State-of-the-art brilliant LEDs
- 24VAC/VDC
- Pole or direct mount options
- 2000Hz preferred sound frequency
- cUL Approved; NEMA 12; IP-52
- Four sound options:
- Continuous
- Medium pulse (5pps)
- Slow double pulse
- Continuous tone for five seconds, followed by a short pulse tone every one second
Specifications
- Triangle stack light shape
- Opaque white lens color
- Red, yellow, green, blue, and white/clear LED colors
- 60mA maximum LED current per stack
- -25°C to 60°C operating temperature
- 40mA (maximum) sound current
- 80 to 85dB (typical) at 1 meter sound level
- Omni-directional sound direction
Published: 2017-01-13
| Updated: 2024-07-31