Mallory Sonalert FL1M Panel Mount LEDs
Mallory Sonalert FL1M Panel Mount LEDs are state-of-the-art LEDs that are available in screw terminal or wire termination types. These LEDs come in different colors, such as red, green, yellow, blue, and white. FL1M LEDs offer 6mm, 8mm, and 12mm panel hole sizes. These LEDs feature 20mA maximum LED current, 2V to 380V rated voltage, and IP65 or IP50 body styles. Mallory Sonalert FL1M LEDs employ convex, flat, and rounded front shapes.Features
- State-of-the-art LEDs
- Snap-in or nut mounting options
- IP50 or IP65 body styles
- Red, green, yellow, blue, or white color options
- 20mA maximum LED current
- Convex, flat, and rounded lens shapes
Specifications
- 6mm, 8mm, and 12mm panel hole sizes
- 2V to 380V rated voltage range
- 20mA LED current (maximum)
- -20°C to +85°C operating temperature range
- 50,000 hours or 70,000 hours of LED life
- Nick-plated Brass, PA66, and polycarbonate housing material
- Maximum nut torque
- 8Nm for 6mm
- 18Nm for 8mm
- 44Nm for 12mm
- Red LEDs
- 1000mcd to 1500mcd light intensity
- 622nm dominant wavelength
- Green LEDs
- 8000mcd to 10000mcd light intensity
- 522nm dominant wavelength
- Yellow LEDs
- 1000mcd to 1500mcd light intensity
- 590nm dominant wavelength
- Blue LEDs
- 2000mcd to 3000mcd light intensity
- 464nm dominant wavelength
View Results ( 258 ) Page
| Part Number | Illumination Colour | Mounting Hole Size | Wavelength/Colour Temperature | Lens Shape | Luminous Intensity | IP Rating |
|---|---|---|---|---|---|---|
| FL1M-6CW-1-G24V | Green | 6 mm | 522 nm | Round | 8000 mcd | IP65 |
| FL1M-6CW-4-G3V | Green | 6 mm | 522 nm | Round | 8000 mcd | IP65 |
| FL1M-6CW-4-R110V | Red | 6 mm | 622 nm | Round | 1000 mcd | IP65 |
| FL1M-6CW-4-R24V | Red | 6 mm | 622 nm | Round | 1000 mcd | IP65 |
| FL1M-6CW-4-R2V | Red | 6 mm | 622 nm | Round | 1000 mcd | IP65 |
| FL1M-8CW-1-G24V | Green | 8 mm | 522 nm | Round | 8000 mcd | IP65 |
| FL1M-8CW-1-R110V | Red | 8 mm | 622 nm | Round | 1000 mcd | IP65 |
| FL1M-8CW-1-Y110V | Yellow | 8 mm | 590 nm | Round | 1000 mcd | IP65 |
| FL1M-8CW-1-D-ERG24V | Green, Red | 8 mm | 535 nm, 610 nm | Round | 100 mcd, 200 mcd | IP65 |
| FL1M-8FW-1-D-ERG12V | Green, Red | 8 mm | 535 nm, 610 nm | Round | 100 mcd, 200 mcd | IP65 |
Published: 2019-05-06
| Updated: 2024-06-13