MACOM MACP-011068 Coupler

MACOM MACP-011068 Coupler is a 17.3dB coupler that is ideally suited for 75Ω power monitoring in CATV DOCSIS 3.1 nodes and line extenders. This coupler is offered in a surface-mount package. The MACOM MACP-011068 coupler features a maximum input power of 2W, 75Ω impedance, and 500mA DC. This coupler operates at 5MHz to 2000MHz frequency range and -40°C to 85°C temperature range.

Features

  • Surface mount package
  • 17.3dB coupler
  • 260°C reflow compatible
  • RoHS compliant and Lead free

Specifications

  • 2W maximum input power
  • 75Ω impedance
  • 500mA DC
  • 5MHz to 2000MHz frequency range
  • -40°C to 85°C operating temperature range

Application Schematic

Application Circuit Diagram - MACOM MACP-011068 Coupler

Functional Schematic

Schematic - MACOM MACP-011068 Coupler

Dimensions (mm)

Mechanical Drawing - MACOM MACP-011068 Coupler
Published: 2019-09-18 | Updated: 2025-02-05