M5Stack LidarBot Camera Module
M5Stack LidarBot Camera Module is a development kit for Automated Guided Vehicles (AGVs). The development kit comes with a 360 lidar sensor, 4 Mecanum wheels, M5 Core, RGB bars, and a remote controller with a Joystick panel. These 4 Mecanum wheels, can make it move in any direction, forward, backward, to left, and to right. The lipo batteries empower the robot to run long-hours. This LidarBot module can display the map data, that obtained from the lidar sensor on the screen or upload it somewhere else thru Wi-Fi. The kit features real-time communication via ESP-NOW between robot and remote, mazing-running, self-tracing, and more. This LidarBot camera module is available in 142mm x 117mm x 120mm dimensions. Typical applications include indoor navigation, autonomous walking maze, route plan, and autopilot.Features
- ESP-NOW remote
- Programming support:
- Arduino
- UIFlow (Blockly)
- Python
- ESP-NOW communication
- Mecanum wheels
- Compatible LEGO
- 142mm x 117mm x 120mm dimensions
Kit Contents
- LidarBot
- TRACE kit
- Remote control handle
- 2x Battery (1300mAh @ 11.1V)
- Power charger
- Type-C USB cable
Applications
- Indoor navigation
- Autonomous walking maze
- Route plan
- Autopilot
LidarBot Overview Diagram
Videos
Published: 2021-02-11
| Updated: 2022-03-11