Luminus Devices XST-3535-UV Surface-Mount UVC LEDs

Luminus Devices XST-3535-UV Surface-Mount UVC LEDs feature emission wavelengths between 275nm and 286nm with a narrow viewing angle. These UVC LEDs include a standard SMD process and a 60° narrow viewing angle. The XST-3535-UV LEDs offer 45mW output radiant power, 500mA forward current, and 100°C junction temperature. These Luminus Devices UVC LEDs function with 5V to 7.5V forward voltage range. The XST-3535-UV LEDs have a 3.5mm x 3.5mm compact form factor. These UVC LEDs are ideal for use in fluorescence analyzers, food and pharmaceutical processing, horticulture, and medical spectroscopy.

Features

  • High power UVC LED with 275nm to 286nm emission wavelength
  • Compact form factor
  • 60° narrow viewing angle
  • High-reliability package
  • Standard SMD Process
  • RoHS and REACH compliant

Applications

  • Water/air/surface disinfection
  • Fluorescence analyzer
  • Food and pharmaceutical processing
  • Horticulture
  • Medical spectroscopy

Specifications

  • 350mA test current
  • 45mW output radiant power
  • 5V to 7.5V forward voltage range
  • 500mA forward current
  • 100°C junction temperature

Dimensions

Mechanical Drawing - Luminus Devices XST-3535-UV Surface-Mount UVC LEDs
Published: 2019-10-29 | Updated: 2023-06-02