Luminus Devices SST-10-UV Surface Mount Series Ultraviolet LEDs
Luminus Devices SST-10-UV Surface Mount Series Ultraviolet LEDs are high power with peak wavelengths between 365-405nm. The SST-10-UV is housed in an industry-standard 3.5x3.5mm package with a 130° viewing angle at 50% Iv. Typical applications for the Luminus Devices SST-10-UV include curing, adhesives, inks, plastic products, wood finish, photocatalytic air/water purification, medical and more.Features
- High power UV LED with peak wavelengths between 365-405nm
- Industry-standard 3.5 x 3.5mm package
- 130° viewing angle at 50% Iv
- Low thermal resistance - 3.4 C/W
- Built-in ESD protection
- RoHS and REACH compliant
Applications
- Curing
- Adhesives
- Inks
- Plastic products
- Wood finish
- Photocatalytic air/water purification
- Analytic instrumentation
- Medical
- Diagnostics
- Fluorescence imaging
Mechanical Dimensions
View Results ( 14 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| SST-10-UV-B130-G385-00 | ![]() |
UV LEDs Ultraviolet 385 nm |
| SST-10-UV-A130-G365-00 | ![]() |
UV LEDs Ultraviolet 365 nm |
| SST-10-UV-A130-G405-00 | ![]() |
UV LEDs Ultraviolet 405 nm |
| SST-10-UV-A130-H385-00 | ![]() |
UV LEDs Ultraviolet 385 nm |
| SST-10-UV-A130-H395-00 | ![]() |
UV LEDs Ultraviolet 395 nm |
| SST-10-UV-A130-G385-00 | ![]() |
UV LEDs Ultraviolet 385 nm |
| SST-10-UV-A130-G395-00 | ![]() |
UV LEDs Ultraviolet 395 nm |
| SST-10-UV-A130-G415-00 | ![]() |
UV LEDs UV 415nm SMD |
| SST-10-UV-B130-F365-00 | ![]() |
UV LEDs Ultraviolet 365 nm |
| SST-10-UV-B130-G395-00 | ![]() |
UV LEDs Ultraviolet 395 nm |
Published: 2016-06-08
| Updated: 2024-06-20