Luminus Devices SST-10-IRD Dual Junction Infrared LEDs

Luminus Devices SST-10-IRD Dual Junction Infrared LEDs feature built-in ESD protection and low thermal resistance. These LEDs are suitable for all SMT assembly methods. The SST-10-IRD dual junction LEDs operate up to 1.5A CW and 5A pulse. These LEDs offer 6W power dissipation, 5V reverse voltage, and 5.3°C/W thermal resistance. Luminus Devices SST-10-IRD Dual Junction LEDs function at  115°C junction temperature. These LEDs are ideal for iris and face recognition, license plate scanning, automotive sensing, machine vision, and night vision.

Features

  • High-power infrared LED
  • Built-in ESD protection
  • Low thermal resistance
  • Suitable for all SMT assembly methods
  • RoHS and REACH compliant

Applications

  • Surveillance systems/CCTV
  • Iris and face recognition
  • License plate scanning
  • Automotive sensing
  • Machine vision
  • Night vision

Specifications

  • 5.3°C/W thermal resistance
  • 1.5A forward current 
  • 6W power dissipation
  • 5V reverse voltage
  • -40°C to +100°C storage temperature range
  • +115°C junction temperature  
Published: 2019-10-29 | Updated: 2023-06-02