Lumileds LUXEON C ES LEDs

Lumileds LUXEON C ES LEDs are engineered for large LED arrays with a single optic. The Lumileds LUXEON C ES features a compact design and larger die to reduce array size while optimizing LED arrangement for high light output. The three-stripe pad supports advanced circuitry and ensures excellent thermal management. Ideal for entertainment, architectural, and EVL applications, it delivers exceptional performance for high-output arrays.

Features

  • Best-in-class for multi-color array mixing with minimum LED-to-LED spacing needed for placement
  • 3-stripe footprint offers the flexibility of design in a complex routing as it shortened electrodes for routing between LEDs while keeping LEDs maximally close-packed
  • Superior reliability from a proven, robust package
  • Large die in a small package provides high flux, low Vf, and low Pthermal
  • High drive current enables output to be maximized and LED count minimized
  • Large thermal pad allows high drive currents and makes it possible to create close-packed LED clusters

Applications

  • Spotlights
  • Wall wash
  • Floodlights
  • Landscape lighting

Videos

Published: 2025-01-17 | Updated: 2025-01-28