Lumex LCD Glass Displays

Lumex LCD Glass Displays offer a variety of size and character options. These Lumex displays have operating temperatures up to +80°C and offer reflective and transflective polarizers with 12:00 or 6:00 viewing angles. The LCDs can be customized for a variety of applications.

Features

  • Reflective or transflective display modes
  • 2.5 to 4 digits
  • 3 x 1 or 4 x 1 character count x line
  • 9.92mm to 18mm character size
View Results ( 2 ) Page
Part Number Description Display Mode Number of Digits Character Count x Line Module Size - W x H x T Datasheet
LCD-A2X1C50TR LCD Numeric Display Modules 2.5 DGT LCD DISP TN REFLECTIVE Reflective 2.5 Digit 3 x 1 30 mm x 26.17 mm x 2.8 mm LCD-A2X1C50TR Datasheet
LCD-A401C52TR LCD Numeric Display Modules 0.52" 4 DGT LCD TN REFLECTIVE Reflective 4 Digit 4 x 1 50.8 mm x 30.48 mm x 2.8 mm
Published: 2015-10-13 | Updated: 2022-03-11