Loctite 2257357 EQ CL30 LED Quad Controller
Loctite 2257357 EQ CL30 LED Quad Controller supplies the power and control for up to four Loctite LED Flood Arrays. This controller provides three running modes: timer, level, and advance. The timer mode is adjustable from 0 to 999 seconds. In level mode, the operator can set up the intensity percentage for each channel, and in advance mode, the operator defines the step, intensity, and time. Loctite 2257357 EQ CL30 LED Quad Controller offers three languages: English, German, and Chinese. It has an easy-to-use touch-screen operation panel and a user-friendly interface with easy integration. The 2257357 EQ CL30 controller weighs 14lbs. and measures 600mm x 340mm x 733.2mm.
Features
- Capacity for up to four UV LED heads
- Intensity adjustment for each channel
- Works with Loctite CL30 LED Flood heads
- 3 running modes: timer, level, and advance
- 3 languages: English, German, and Chinese
- Touch-screen operation panel is easy to use
- User-friendly interface
- Increased productivity and maintenance-free device means lower cost of ownership
- Less energy required for a lower operating cost
- Easy integration
- Environmentally friendly
Specifications
- 600mm x 340mm x 733.2mm dimensions
- 14lbs. total weight
- 110VAC to 240VAC 50Hz/60Hz operating voltage
- 1500W power consumption
- +10°C to +40°C recommended operating temperature
Additional Resources
Published: 2020-10-22
| Updated: 2026-03-05