Littelfuse K Series SIDACs

Littelfuse K Series SIDACs are bidirectional voltage triggered switches. Constructed with glass-passivated junctions, the K SIDACs provide reliable performance even in harsh operating environments. With a one-cycle surge current capability up to 20A, K Series SIDACs are ideal for dumping charged capacitors through an inductor in order to generate high-voltage pulses. 

Features

  • AC circuit oriented
  • Application-specific protector ranges including SLIC
  • High surge capability up to 200A
  • Glass-passivated junctions
  • Leaded and SMD options
  • RoHS compliant

Applications

  • High-voltage lamp igniters
  • Natural gas igniters
  • Gas oil igniters
  • High-voltage power supplies
  • Xenon igniters
  • Overvoltage protection
  • Pulse generators
  • Fluorescent lighting igniters
  • HD lighting igniters
Published: 2012-02-06 | Updated: 2022-03-11