Littelfuse Ultra Low Capacitance TVS SPA Diodes

Littelfuse Ultra Low Capacitance TVS SPA Diodes provide higher-order ESD protection for challenging high-speed serial interfaces. Littelfuse Ultra Low Capacitance TVS SPA Diodes are ideally suited for 10/100/1000 Ethernet and data line applications.

Features

  • Provides higher-order ESD protection for challenging high-speed serial interfaces
  • Unidirectional or bidirectional
  • 1 to 8 channels
  • 5V to 28V working voltage
  • Up to -55°C to +125°C operating temperature range

Applications

  • 10/100/1000 Ethernet
  • Data lines
Published: 2019-06-28 | Updated: 2023-05-30