Littelfuse SP3422 Four Lines Low Cap TVS Diode Arrays

Littelfuse SP3422 TVS Diode Arrays protect against electrostatic discharge (ESD) strikes above the maximum ±8kV contact discharge level set by IEC 61000-4-2 standards. These Littelfuse 1mm x 0.6mm diode arrays use four channels of ultra-low capacitance (0.2pF) plus a fifth Zener diode to absorb repetitive destructive ESD without performance drops. The halogen-free SP3422 diode array has a low leakage current of 20nA (typical) at 5V and can operate in temperatures ranging from -40°C to +125°C. The rail-to-rail TVS diode arrays are ideal for protecting high-speed signal pins including V-by-One®, USB2.0 and 3.0, and IEEE 1394.

Features

  • Small 1x.6mm footprint
  • Low leakage current of 20nA (TYP) at 5V
  • Moisture Sensitivity Level(MSL -1)
  • Low capacitance of 0.2pF (TYP) at 3GHz
  • ESD, IEC 61000-4-2, +22/ -10kV contact, +22/-10kV air

Applications

  • Smartphones
  • LCD/LED TVs
  • Flag Panel Displays
  • Mobile Computing
  • V-by-One®
  • USB 2.0/3.0 Ports
  • Embedded DisplayPort

Block Diagram

Block Diagram - Littelfuse SP3422 Four Lines Low Cap TVS Diode Arrays
Published: 2017-09-21 | Updated: 2022-04-18