Littelfuse SP3025-04HTG 2.5V, 30A TVS Diode Arrays
Littelfuse SP3025-04HTG 2.5V, 30A TVS Diode Arrays feature a low capacitance to protect high-speed, differential data lines against electrostatic discharge (ESD), cable-discharge events (CDE), electrical fast transients (EFT), and lightning-induced surges. Littelfuse SP3025-04HTG offers a SOT23-6L package and can protect up to four channels up to 30A (IEC 61000-4-5 2nd edition) and up to ±30kV ESD (IEC 61000-4-2). These TVS diode arrays are ideal for high-speed data interfaces, such as 1GbE applications in notebooks, switches, and more.Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Lightning, IEC 61000-4-5 2nd edition, 30A (tP = 8/20µs)
- Low 1.7pF typical capacitance at 0V
- Low 1nA typical leakage current at 2.5V
- Low operating and clamping voltage
- Provides protection for two differential data pairs (four channels) up to 30A
- Halogen free, lead free, and RoHS compliant
Applications
- 10/100/1000 Ethernet
- WAN/LAN equipment
- Desktops, servers, and notebooks
- Low-voltage differential signaling (LVDS) interfaces
- Integrated magnetics
- Smart TVs
- 2.5G/5G/10G Ethernet
Specifications
- 30A peak current (tP = 8/20µs)
- 2.5V reverse standoff voltage
- 7V typical breakdown voltage
- 9V typical clamp voltage
- ±30kV minimum ESD withstand voltage
- -40°C to +125°C operating temperature range
Functional Block Diagram
Published: 2020-01-08
| Updated: 2024-06-11