Littelfuse SP1312 TVS Diode Arrays

Littelfuse SP1312 TVS Diode Arrays are fabricated in a proprietary silicon avalanche technology. These diodes provide a high ESD (electrostatic discharge) protection level for electronic equipment. The SP1312 TVS diode array from Littelfuse can safely absorb repetitive ESD strikes of ±24kV (contact and air discharge as defined in IEC 610004-2) without any performance degradation. Additionally, each TVS diode array can safely dissipate a 3A 8/20 surge event as defined in IEC 61000-4-5 2nd Edition. 

Features

  • ESD, IEC 61000-4-2, ±24kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4-5 2nd edition, 3A (tP=8/20μs)
  • 0.02μA (TYP) low leakage current at 12V
  • 11pF (@ VR=0V) capacitance 
  • Industry's smallest ESD footprint available (01005)
  • Moisture Sensitivity Level (MSL-1)
  • Halogen free, lead-free, and RoHS-compliant

Applications

  • Mobile phones
  • Smart phones
  • Camcorders
  • Portable medical
  • Digital cameras
  • Wearable technology
  • Portable navigation components
  • Tablets
  • Point of sale terminals

Pinout and Block Diagram

Block Diagram - Littelfuse SP1312 TVS Diode Arrays

Associated Product

Littelfuse SP1312 TVS Diode Arrays
Published: 2018-07-02 | Updated: 2023-02-20