Littelfuse SP11xx Discrete Unidirectional TVS Diodes

Littelfuse SP11xx Discrete Unidirectional TVS Diodes are fabricated in a proprietary silicon avalanche technology to protect each I/O pin and provide a high level of protection for electronic equipment against electrostatic discharges (ESD). These robust diodes can safely absorb repetitive ESD strikes at ±30kV (contact and air discharge, EIC 61000-4-2) without performance degradation. Each Littelfuse SP11xx diode can safely dissipate 80A (SP1105S) of 8/20µs surge current (IEC 61000-4-5 2nd edition) with very low clamping voltages.

Features

  • ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Lightning, IEC 61000-4-5 2nd edition, 80A (tp=8/20us, SP1105S)
  • Low leakage current
  • Low clamping voltage
  • Moisture sensitivity level (MSL-1)
  • Lead free and RoHS compliant

Applications

  • Switches / buttons
  • Test equipment / instrumentation
  • Point-of-sale terminals
  • Medical equipment
  • Notebooks / desktops / servers
  • Computer peripherals
  • Automotive electronics

Schematic

Schematic - Littelfuse SP11xx Discrete Unidirectional TVS Diodes

Videos

Published: 2017-06-01 | Updated: 2022-04-12