Littelfuse LFUSCD SiC Schottky Diodes

Littelfuse LFUSCD SiC Schottky Diodes have a near-zero recovery current, high-surge capability, and a maximum operating junction temperature of +175°C. Littelfuse LFUSCD diodes are ideal for applications where improvements in efficiency, reliability, and thermal management are desired. Typical applications include boost diodes in power factor correction, switch-mode power supplies, uninterruptible power supplies, solar inverters, and industrial motor drives.

Features

  • Ultra-low capacitive stored charge and near-zero reverse recovery
  • Maximum junction temperature of +175°C
  • Merged p-n Schottky (MPS) device architecture
  • Suitable for high-frequency power switching
  • Negligible switching losses
  • Reduced stress on the opposing switch
  • Larger design margin and relaxed thermal management requirements
  • Enhanced surge capability and extremely low leakage

Applications

  • Free-wheeling diodes in inverter stages
    • Switch-mode power supplies
    • Solar inverters
    • UPSs
    • Industrial drives
  • High-frequency output rectification
  • Power factor correction (PFC)
  • Buck or boost stages in DC-DC converters

Videos

Reverse Recovery

Littelfuse LFUSCD SiC Schottky Diodes
Published: 2016-04-12 | Updated: 2024-07-02