Littelfuse Gas Discharge Tubes

Littelfuse Gas Discharge Tubes (GDTs) are designed for high-voltage transient surge protection in small devices. Littelfuse GDTs are designed to dissipate large amounts of energy and are ideal for lightning surge protection. GDTs are widely applied to outdoor telecommunications equipment. These Littelfuse devices are available in leaded and surface-mount configurations.

eBook

Littelfuse Gas Discharge Tubes

Features

  • High-voltage transient surge protection in small devices
  • Designed to dissipate large amounts of energy
  • Ideal for lightning surge protection
  • Widely applied to outdoor telecom equipment
  • Leaded and surface-mount configurations

Applications

  • Outdoor telecommunications
  • Small devices
  • Other equipment needing lightning surge protection

Typical Application Circuits

Application Circuit Diagram - Littelfuse Gas Discharge Tubes
Published: 2020-05-14 | Updated: 2024-06-21