Littelfuse AQRV05-4HTG Low Capacitance TVS Diode Arrays

Littelfuse AQRV05-4HTG 1pF, 12A Low Capacitance TVS Diode Arrays integrate low capacitance (1pF typical capacitance per I/O) rail-to-rail diodes with an additional Zener diode to protect each I/O pin against ESD and high-surge events. The Littelfuse AQRV05-4HTG TVS Diode Arrays can absorb a 12A maximum surge current per IEC 61000-4-5 (tP=8/20μs) without performance degradation and a minimum ±30kV ESD per IEC 61000-4-2. The low loading capacitance also makes these TVS diodes ideal for protecting high-speed signal pins.

Features

  • ESD, IEC 61000-4-2, ±30kV contact/air
  • ESD, ISO10605 330pF 330Ω, ±30kV contact/air
  • EFT, IEC61000-4-4, 40A (5/50ns)
  • Maximum surge tolerance, IEC 61000-4-5 2nd Edition, 12A (8/20μs)
  • 1pF capacitance (typical) per I/O
  • 0.5μA leakage current (maximum) at 5V
  • SOT23-6 (JEDEC MO178) packaging
  • Halogen-free, lead-free ,and RoHS compliant
  • Moisture Sensitivity Level (MSL-1)
  • AEC-Q101 qualified and PPAP capable

Applications

  • 10/100/1000 Ethernet
  • Automotive display
  • Automotive touch screens
  • USB2.0 power and data lines

Specifications

  • 12A peak current
  • 180W peak pulse power
  • -40°C to +150°C operating temperature range

Functional Block Diagram

Block Diagram - Littelfuse AQRV05-4HTG Low Capacitance TVS Diode Arrays

Application Examples

Application Circuit Diagram - Littelfuse AQRV05-4HTG Low Capacitance TVS Diode Arrays
Published: 2022-04-12 | Updated: 2022-05-04