Littelfuse AQ1205-01FTG Bidirectional Discrete TVS Diode

Littelfuse AQ1205-01FTG Bidirectional Discrete TVS Diode safely dissipates a 7A 8/20μs surge event and offers 7pF typical capacitance. This diode features proprietary silicon avalanche technology and provides electrostatic discharge (ESD) protection for electronic equipment. The module safely absorbs repetitive ESD strikes of ±30kV without performance degradation (contact/air discharge per IEC 61000-4-2). Additional features include low leakage current and low clamping voltage. Littelfuse AQ1205-01FTG Bidirectional Discrete TVS Diode is AEC-Q101 qualified, PPAP capable, halogen free, lead free, and RoHS compliant. Applications include automotive, battery protection, battery management systems (BMS), computer peripherals, medical equipment, switches / buttons, test equipment / instrumentation, and more.

Features

  • Provides general-purpose ESD protection
  • Fabricated in a proprietary silicon avalanche technology
  • Low leakage current
  • Low clamping voltage
  • AEC-Q101 qualified and PPAP capable
  • Halogen free, lead free, and RoHS compliant

Applications

  • Automotive
  • Battery protection
  • BMS
  • Computer peripherals
  • Medical equipment
  • Notebooks / desktops / servers
  • Point-of-sale terminals
  • Switches / buttons
  • Test equipment / instrumentation

Specifications

  • 7A (8/20μs) maximum surge tolerance, IEC 61000-4-5, 2nd Edition
  • 7pF typical diode capacitance
  • 20nA (maximum) leakage current at 5V
  • ESD, IEC 61000-4-2, ±30kV contact/air
  • ESD, ISO10605 330pF 330Ω, ±30kV contact/air
  • EFT, IEC 61000-4-4, 40A (5/50ns)
  • Moisture sensitivity level (MSL) 1

Functional Block Diagram

Littelfuse AQ1205-01FTG Bidirectional Discrete TVS Diode

Dimensions

Littelfuse AQ1205-01FTG Bidirectional Discrete TVS Diode
Published: 2022-12-02 | Updated: 2022-12-06