Littelfuse AK1-A Axial Leaded TVS Diodes
Littelfuse AK1-A Axial Leaded TVS Diodes are designed to meet the severe surge-test environment for both AC and DC line-protection applications. These diodes are connected in series and/or parallel to create a very high surge current protection solution. The AK1-A TVS diodes feature a very fast response and ultra-low clamping characteristics as compared to Metal Oxide Varistors (MOVs). These diodes offer a 1kA current rating and are capable of both reflow and wave soldering. The AK1-A TVS diodes provide a glass-passivated junction and are halogen-free. These diodes feature sharp breakdown voltage and low slope resistance.
Features
- Both reflow and wave soldering capable
- Very low clamping voltage
- Sharp breakdown voltage
- Low slope resistance
- Bi-directional
- Less than one-tenth the size of traditional discrete solutions
- Recognized to UL 497B as an isolated loop circuit protector
- Symmetric in lead width for easier soldering during assembly
- IEC 61000-4-2 ESD 15kV(air) and 8kV (contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- Pb-free E4 means the 2nd level interconnect is Pb-free and the terminal finish material is silver
- Halogen-free
- RoHS compliant
Specifications
- 430V to 860V reverse standoff voltage range
- 10μA maximum reverse leakage current
- 490V to 980V maximum breakdown voltage range
- 10mA test current
- 0.1%/°C maximum temprature coefficient
- 1kA current rating
- -55°C to +150°C operating storage temperature range
- -55°C to +125°C operating junction temperature range
I-V Curve Characteristics
Dimension Diagram
Published: 2026-09-02
| Updated: 2026-09-10