Littelfuse 881 AEC-Q200 High-Current Subminiature SMD Fuses
Littelfuse 881 AEC-Q200 High-Current Subminiature SMD Fuses feature a 60A-100A current range, a 75VDC voltage rating, and an 80mV voltage drop. Littelfuse 881 fuses are designed as supplemental overcurrent protection for high-current circuits. Littelfuse 881 High-Current Subminiature SMD Fuses are ideal for blade servers, routers, high-power battery systems, power factor correction (PFC) in high-wattage power supplies, and power distribution units (PDUs). Littelfuse 881F series offers 70A, 80A, and 100A ratings, a 1500A at 75VDC interrupting rating, and a faster opening time response. The 881F SMD fuse is a single fuse solution for high current applications and guarantees protection against overload and short circuit current events.Features
- AEC-Q200 compliant
- Heat-resistant plastic body, UL 94 V-0
- Meets Littelfuse's Automotive qualifications
- Low voltage drop
- High-reliability solderless fuse
- High pulse resistance
- Lead-free and compatible with lead-free solders and higher temperature profiles
- Halogen free and RoHS compliant
Applications
- Blade servers
- Routers
- High-power battery systems
- Power Factor Correction (PFC) in high wattage power supplies
- Power Distribution Units (PDUs)
Specifications
- 60 to 100A current range
- 75VDC voltage rating
- 75 to 85mV nominal voltage drop
- -55°C to +100°C operating temperature range
Videos
Additional Resources
Published: 2017-03-29
| Updated: 2024-10-31