Littelfuse 2AG Fuses

Littelfuse 5mm x 15mm (2AG) Fuses are fast-acting and Slo-Blo®fuses in a 5mm x 15mm package. The fast-acting 225 series features 0.1A to 10A operating current range, 35A to 500A interrupting range, and 250VAC maximum voltage rating. These 2AG Fast-acting fuses are available in cartridge form or with axial leads. The Slo-Blo 229 series combines conventional overcurrent protection with the ability to withstand high-current, short-duration pulses. 

Features

  • Fast-acting 225 series
    • 0.1A to 10A operating current range
    • 35A to 500A interrupting range
    • 250VAC maximum voltage rating
  • Slo-Blo 229 series
    • Conventional overcurrent protection
    • Ability to withstand high-current, short-duration pulses 
Published: 2019-08-30 | Updated: 2023-06-07