LightWare LiDAR SF20 OEM Sensor

LightWare LiDAR SF20 OEM Sensor features a 1.2 meter to 100 meter measuring range, lightweight and compact design, and 4.5V to 5.5V supply voltage range. The SF20 sensor has an open-frame design and is sensitive to moisture and electromagnetic interference. The SF20 sensor can take up to 388 readings per second, and it tolerant to changes in background lighting conditions, wind, and noise. LightWare LiDAR SF20 OEM Sensor has serial or I2C and servo driver interfaces and 30mm x 20mm x 32mm dimensions.

Features

  • Lightweight design
  • Compact size
  • Eye-safe laser emission Class 1M safety
  • Open-frame design
  • Adjustable measuring update rate
  • Measures nearest and farthest detected surface
  • Selectable filters to adjust the dynamic response to moving targets
  • Internal status monitoring
  • Servo driver for scanning applications
  • Serial or I2C and servo driver interfaces

Specifications

  • 30mm x 20mm x 32mm dimensions
  • 0.2 meter to 100 meter measuring range
  • 48 to 388 readings per second
  • 1cm resolution
  • ±10cm accuracy rating
  • 4.5V to 5.5V power supply voltage
  • 100mA power supply current
  • -10°C to +50°C operating temperature range

Videos

Published: 2021-05-27 | Updated: 2023-05-04