Lattice Semiconductor CertusPro™-NX Versa Evaluation Board

Lattice Semiconductor CertusPro™-NX Versa Evaluation Board allows designers to investigate and experiment with the features of the CertusPro™-NX FPGA. This board assists engineers in rapid prototyping and testing their specific designs. The CertusPro™-NX Versa evaluation board supports a 128Mb Serial Peripheral Interface (SPI) flash with a quad read feature. This board expands the usability of the CertusPro™-NX FPGA with SFP, PCIe, CSI, USB3 controller, Raspberry Pi HAT connector, PMOD, and access to 2x SerDes channels. The evaluation board provides easy-to-use resources like the jumper, LED indicator, push button, and switch for user-defined applications.

Features

  • CertusPro-NX FPGA (LFCPNX-100-9LFG672I)
  • PCIe x4 Gen3 supports:
    • Endpoint configuration
    • Root port configuration
  • 2x SFP 10G Ethernet
  • 2x SFP 1G SGMII
  • 2x SerDes channels with SMA
  • LPDDR4 DRAM memory (either MT53E512M32D1ZW-046-WT:B or MT53E128M32D2DS-053-WT:A)
  • Onboard boot flash - 128Mb Serial Peripheral Interface (SPI) flash, with quad read feature
  • USB 3.0 controller
  • USB-B connection for device programming and Inter-Integrated Circuit Bus (I2C) utility
  • MIPI CSI-2 camera connector
  • 7-segment display, eight input DIP switches, four push buttons, and 24 status LEDs
  • Lattice Radiant™ software programming support
  • Multiple reference clock sources
  • Potentiometer for ADC test

Kit Contents

  • CertusPro-NX Versa board
  • 12VAC/DC adapter and international plug adapters
  • USB cable for programming via PC (USB-A to Mini-B)
  • Quick start guide

Board Overview

Location Circuit - Lattice Semiconductor CertusPro™-NX Versa Evaluation Board
Published: 2026-02-11 | Updated: 2026-03-05