LAPP EPIC® MC Modules

LAPP EPIC® MC Modules are modular inserts for EPIC industrial rectangular connector systems, allowing designers to combine multiple transmission technologies within a single connector frame. The mixed-assembly concept supports power, signal, data, coaxial, RJ45, and pneumatic functions, enabling customized connector configurations for industrial equipment and automation systems. EPIC MC Modules support high-current power transmission, signal connectivity, industrial Ethernet communication, coaxial connections, or pneumatic interfaces. LAPP EPIC MC Modules are designed for machine and plant engineering, robotics, slide-in technology, printing equipment, and control engineering applications.

Features

  • Modular mixed-assembly design combines multiple connector functions in a single interface
  • Supports power, signal, data, coaxial, RJ45, PROFIBUS, and pneumatic connectivity options based on module selection
  • Compatible with EPIC MCR connector frames
  • Flexible connector customization for machine and control system integration
  • High-current module options with screw termination for simplified assembly
  • Lever-assisted module removal on selected modules
  • RJ45 module option offers Cat.5 data performance
  • Available male and female module versions across multiple configurations

Applications

  • Machine engineering
  • Plant engineering
  • Robotics
  • Slide-in technology
  • Printing machines
  • Control engineering
Published: 2026-10-19 | Updated: 2026-11-04